ABB, SU201M-K6, Miniature Circuit Breaker, High Performance, 277/480Y VAC, 48/96 VDC, 6 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, Screw Connection, 18 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 111 mm H Dimensions, Light Gray