ABB Control SU201M-K5

High Performance Miniature Circuit Breaker, 277/Y480 VAC, 48/96 VDC, 5 A, 1 Poles.
$ 40.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU201M-K5.

IHS

Datasheet2 pages9 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.21%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control SU201M-K5 provided by its distributors.

High Performance Miniature Circuit Breaker, 277/Y480 VAC, 48/96 VDC, 5 A, 1 Poles.
Miniature Circuit Breaker, SU201 Series, 5A, 1 Pole, 230/277V AC, 10kA, K Curve
Circuit Breaker Miniature; 1P; 277V AC 48V DC; 5A
CIRCUIT BREAKER, MINIATURE, THERMAL, DIN RAIL MOUNT, UL489, 1 POLE, 10KA, 5A
CIRCUIT BREAKER, 1 POLE, 5A; Product Ran; CIRCUIT BREAKER, 1 POLE, 5A; Product Range:System Pro M Compact SU200M Series; Current Rating:5A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:230VAC; Circuit Breaker Mounting:DIN Rail
ABB Miniature Circuit Breaker, High Performance, Series: SU200M, 277/480Y VAC, 48/96 VDC, 5 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, Screw Connection, 18 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 111 mm H Dimensions, Light Gray

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG