ABB Control SU201M-K4

High Performance Miniature Circuit Breaker, 277/Y480 VAC, 48/96 VDC, 4 A, 1 Poles.
$ 38.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU201M-K4.

IHS

Datasheet2 pages9 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.72%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control SU201M-K4 provided by its distributors.

High Performance Miniature Circuit Breaker, 277/Y480 VAC, 48/96 VDC, 4 A, 1 Poles.
Circuit Breaker Miniature; 1P; 277V AC 48V DC; 4A
Circuit Breaker, 1 Pole, 4A; Product Range:System Pro M Compact Su200M Series; Current Rating:4A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:230V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU201M-K4
ABB Miniature Circuit Breaker, High Performance, 277/480Y VAC, 48/96 VDC, 4 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, Screw Connection, 18 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 111 mm H Dimensions, Light Gray

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG