Descriptions of ABB Control SU201M-K3 provided by its distributors.
High Performance Miniature Circuit Breaker, 277/Y480 VAC, 48/96 VDC, 3 A, 1 Poles.
Miniature Circuit Breaker - SU200M - 1P - K - 3 ampere
ABB Controls Thermal Magnetic Circuit Breaker; 1-Pole; 3A; 277VAC/48VDC; Lever; Box Lug Terminal; K Trip Curve; UL 489
MINIATURE CIRCUIT BREAKER, TRIP CURVE K, 3 AMP, 1 POLE, UL489
Miniature Circuit Breakers MCBs 1P 3A 277V 50/60Hz
1 Pole(s), 3A, 277VAC, 48VDC, Din Rail
Abb, Inc Ul489 Mcb 1P K 3A 480/277
Circuit Breaker, 1 Pole, 3A; Product Range:System Pro M Compact Su200M Series; Current Rating:3A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:230V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU201M-K3
ABB Miniature Circuit Breaker, High Performance, 277/480Y VAC, 48/96 VDC, 3 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, Screw Connection, 18 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 111 mm H Dimensions, Light Gray