ABB Control ST201M-C10

IEC Supplementary Protector, 10 A, 277V AC, 1 Pole, DIN Rail Mounting Style, EP100 Series
$ 33.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ST201M-C10.

IHS

Datasheet2 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.76%

Supply Chain

Introduction Date2019-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control ST201M-C10 provided by its distributors.

IEC Supplementary Protector, 10 A, 277V AC, 1 Pole, DIN Rail Mounting Style, EP100 Series
ABB Circuit Breaker, Miniature, DIN Rail Mount, C Curve, 1 Pole, 10A
Mcb St200M 1P C 10A Ul1077 Rohs Compliant: Yes |Abb ST201M-C10
MCB ST200M 1P C 10A UL1077 28AH9521;
ABB Miniature Circuit Breaker, High Performance, Series: ST200M, 230 V AC, 10 A, 50/60 Hz Frequency, 10 kA at 277 V AC/60 VDC Interrupt, Thermal Magnetic Trip, 1 Pole, Double Clamp Connection, 18 to 4 AWG Wire, Group II Insulation, IP20/IP40 Enclosure, 35 mm DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 17.5 mm W x 88 mm H Dimensions, Thermoplastic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG