ABB Control S272-K0.5

Miniature Circuit Breaker, 0.5A, 2Pole
$ 115.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S272-K0.5.

Master Electronics

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of ABB Control S272-K0.5 provided by its distributors.

Miniature Circuit Breaker, 0.5A, 2Pole
CIRCUIT BREAKER, 2-POLE, 0.5A/480VAC
S272-K0.5, ABB INSTALLATION PRODUCTS-FORMALLY T&B
CIRCUIT BREAKER, 2-POLE 0.5A; Voltage Rating, DC:110V; Voltage Rating, AC:400V; Current Rating:0.5A; No. of Poles:2; Tripping Characteristic:Type K; Approval Bodies:IEC947-4-1; Breaking Capacity Current AC:6kA; Breaking Capacity Current DC:6kA; External Depth:58mm; External Length / Height:90mm; Mounting Type:DIN Rail; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Width, External:35mm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S272K0.5