ABB Control S271-K8

Miniature Circuit Breakers B C And D Trip Curvesmolded Case Circuit Breakers
$ 38.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S271-K8.

Farnell

Datasheet44 pages23 years ago
Datasheet80 pages25 years ago

Related Parts

Carling TechnologiesDA1-B0-34-610-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/65VDC
Carling TechnologiesDA1-B0-14-610-121-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 80VDC, Panel Mount
Schneider ElectricA9F54210
ACTI 9 IC60H MCB, 2P, 10 A, CURVE C, 10KA
IEC Miniature Circuit Breaker, FAZ-NA Series, 10A, 1 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 10A
Circuit Breaker, FAZ Series, 6A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve

Descriptions

Descriptions of ABB Control S271-K8 provided by its distributors.

Miniature Circuit Breakers B C And D Trip Curvesmolded Case Circuit Breakers
CIRCUIT BREAKER, 1-POLE 8A; Product Range:-; Current Rating:8A; No. of Poles:1 Pole; Voltage Rating V DC:110VDC; Voltage Rating VAC:400VAC; Circuit Breaker Mounting:DIN Rail; Approval Bodies:IEC; Breaking Capacity Curren
CIRCUIT BREAKER, 1-POLE 8A; Voltage Rating, DC:110V; Voltage Rating, AC:400V; Current Rating:8A; No. of Poles:1; Tripping Characteristic:Type K; Approval Bodies:IEC947-4-1; Breaking Capacity Current AC:6kA; Breaking Capacity Current DC:6kA; External Depth:58mm; External Length / Height:90mm; Mounting Type:DIN Rail; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Width, External:17.5mm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S271K8