ABB Control S203-D0.5

Circuit Breaker, S200 Miniature S Mcb 3P D 0.5A 480Y/277 Supp
$ 90.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D0.5.

Master Electronics

Datasheet100 pages13 years ago

Newark

Farnell

Related Parts

ABB ControlS203-K0.5
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 3-POLE, 0.5A, 6KA, 480Y/277VAC, UL1077
Sensata / AirpaxPP11-2-5.00A-XX-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxIEG66-1-62-.500-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 0.5A
Sensata / AirpaxPR11-2-5.00A-XX-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Siemens5SY6105-7
Siemens 5SY6105-7 Mini Circuit Breaker, UL 1077, 1-Pole, 0.5 Amps, 277VAC, C Trip Curve, 6 kA
Carling TechnologiesAA1-B0-10-250-2D1-C
Magnetic Circuit Breaker, 1 Pole(s), 0.5A, 80VDC, Panel Mount

Descriptions

Descriptions of ABB Control S203-D0.5 provided by its distributors.

CIRCUIT BREAKER, S200 MINIATURE S MCB 3P D 0.5A 480Y/277 SUPP
Breaker-Min T-Mag 0.5A UL 1077
S203-D0-5 - ABB S203-D0.5, MCB 3P D 0.5A 480Y/277 SUPP
MINI BREAKERS S200,480Y/277 VAC D TRIP 3 POLE,0.5 AMP
MCB, 3 POLE, 0.5A, 6KA, D CURVE; No. of Poles:3; Current Rating:0.5A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC / EN 60898, IEC / EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:6kA; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D0.5