ABB Control S202M-C50

Miniature Circuit Breaker, Pro M Compact S200 Mcb, 2P, 50 A, Curvec
$ 68.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202M-C50.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC
Carling TechnologiesEA2-B0-26-650-1DA-EB
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC
Carling TechnologiesEA2-B0-26-635-1DA-EB
Magnetic Circuit Breaker, 2 Pole(s), 35A, 480VAC, Panel Mount
ABB ControlS202M-C63
ABB S202M-C63 MINI BREAKER S200M UL1077,2 POLE W AUX CONTACT C TRIP,63 AMP
Sensata / Airpax219-3-1-66-5-2-60-V
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A 277VAC/480VAC
Sensata / Airpax219-3-1-62-8-9-60
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES

Descriptions

Descriptions of ABB Control S202M-C50 provided by its distributors.

MINIATURE CIRCUIT BREAKER, PRO M COMPACT S200 MCB, 2P, 50 A, CURVEC
MINI BREAKER S200M UL1077,2 POLE W AUX CONTACT C TRIP,50 AMP
S202M-C50 - ABB S202M-C50, S200M MCB 230V 2 P 50A C CUR SUPP
2 Pole(s), 50A, 480VAC, 125VDC, Din Rail
Circuit Breaker, Thermal Mag, 2 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:50A; No. Of Poles:2 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:400Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202M-C50
ABB S202M-C50 MINIATURE CIRCUIT BREAKER, SUPPLEMENTARY PROTECTOR, RATED CURRENT 50 AMPS, 2 POLE, INTERRUPT RATING 10 KA, THERMAL MAGNETIC TRIP CURVE C, VOLTAGE UP TO 230/400 VAC, DIN RAIL MOUNTED, FINGER SAFE AND MULTI-FUNCTION TERMINALS, ONE DELAYED THERMAL TRIPPING MECHANISM FOR OVERLOAD PROTECTION AND AN ELECTROMECHANIC TRIPPING MECHANISM FOR SHORT CIRCUIT PROTECTION, UL 1077, CSA 22.2 NO. 235

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG