ABB Control S201-K2

Miniature Circuit Breaker - S200 - Number of Poles 1 - Tripping characteristic K
$ 38.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-K2.

IHS

Datasheet3 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ABB ControlS201-C2
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 1-POLE, 2A, 480Y/277 VAC, UL1077, DIN
ABB ControlS201-C16
Circuit Breaker; 1 pole; rated current: 16A; 230/400V AC; width: 1 module; mounting: DIN rail
ABB ControlS201-K16
Circuit Breaker; 1 pole; rated current: 16A; 230/400V AC; width: 1 module; mounting: DIN rail

Descriptions

Descriptions of ABB Control S201-K2 provided by its distributors.

Miniature Circuit Breaker - S200 - Number of Poles 1 - Tripping characteristic K
Circuit Breaker, 1-P, 2A/277VAC, K, UL1077 Recognized, 6KAIC, DIN Mount
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 1-POLE, 2A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, 1 Pole, 2A; Product Range:System Pro M Compact S200 Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-K2

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201K2