ABB Control S201-B50

Circuit Breaker, 1-P, 50A/277VAC, B, UL1077 Recognized, 6KAIC, DIN Mount
$ 36.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-B50.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS201-C63
Circuit Breaker, 1-P, 63A/277VAC, C, 6KAIC, UL1077 Recognized, DIN Mount
Sensata / AirpaxAPL1-1REC4-52-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Sensata / AirpaxAPL1-1-53F-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Carling TechnologiesCA1-B0-36-670-321-D
Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC
Carling TechnologiesCA1-B0-36-660-321-D
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Circuit Breaker, FAZ Series, 63A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve

Descriptions

Descriptions of ABB Control S201-B50 provided by its distributors.

Circuit Breaker, 1-P, 50A/277VAC, B, UL1077 Recognized, 6KAIC, DIN Mount
CIRCUIT BREAKER; 1-P; B CURVE; 50A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
S201-B50 - ABB S201-B50, MOLDED CASE CIRCUIT BREAKER
MCB Mini Circuit Breaker 1P, 50 A, 6 kA,
1 Pole(s), 50A, 480VAC, 72VDC, Din Rail
Circuit Breaker, Thermal Mag, 1 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:50A; No. Of Poles:1 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-B50

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201B50