ABB Control S201-B10

Circuit Breaker, 1-P, 10A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
$ 24.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-B10.

element14 APAC

Datasheet7 pages14 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-97.80%

Supply Chain

Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

ABB ControlS201-C10
Circuit Breaker, 1-P, 10A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS201-K10
Circuit Breaker, 1-P, 10A/277VAC, K, UL1077 Recognized, DIN Mount, 6KAIC
ABB ControlS201-K8
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 1-POLE, 8A, 480Y/277 VAC, UL1077, DIN

Descriptions

Descriptions of ABB Control S201-B10 provided by its distributors.

Circuit Breaker, 1-P, 10A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Circuit Breaker; 1 pole; rated current: 10A; 230/400V AC; width: 1 module; mounting: DIN rail
CIRCUIT BREAKER, SUPPLEMENTARY, B CURVE, 1-POLE, 10A, 480Y/277 VAC, UL1077, DIN
Supplementary Protector, 277 VAC, 10 A, 6 kA Interrupt, 1 Poles, Thermal Magnetic Trip.
Circuit Breaker, Thermal Mag, 1 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-B10

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 201-B 10
  • S201B10