ABB Control PSR30-600-70

Softstarter PSR30-600-70 for max 600V main voltage and 100-240V 50/60Hz control supply voltage
$ 542.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control PSR30-600-70.

RS (Formerly Allied Electronics)

Datasheet52 pages16 years ago
Datasheet51 pages16 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of ABB Control PSR30-600-70 provided by its distributors.

Softstarter PSR30-600-70 for max 600V main voltage and 100-240V 50/60Hz control supply voltage
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SOFTSTARTER PSR30-600-81, COMPACT, 600V / 240VAC, 28.0A, PSR SERIES
Abb Inc Psr Sstr600V/240Vac280A
T&B PSR SSTR;600V/240VAC;28.0A
SOFTSTARTER,240VAC,30A; Power Rating:15kW; Current Rating:30A; SVHC:No SVHC (15-Dec-2010); Control Voltage AC Max:240V; Control Voltage AC Min:100V; External Depth:128mm; External Length / Height:140mm; External Width:45mm; Operating Temperature Max:60°C; Operating Temperature Min:-25°C; Output Power:20hp

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG