ABB Control OXS6X330

Shaft, Ot16F To Ot125F Switch; Para Usar Con: Ot16F To Ot125F Switches |Abb OXS6X330
$ 19.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OXS6X330.

Farnell

Datasheet2 pages9 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.38%

Descriptions

Descriptions of ABB Control OXS6X330 provided by its distributors.

Shaft, Ot16F To Ot125F Switch; Para Usar Con:Ot16F To Ot125F Switches |Abb OXS6X330
SHAFT, 6X330MM, OT16-125F; For Use With: Switches OT16F to OT125F; Accessory Type: Shaft, 330mm; Product Range: OT Series; SVHC: No SVHC (27-Jun-2018)
ABB OXS6X330 Operating Shaft Brand: ABB. Part Number: OXS6X330. ABB Operating Shaft, Series: OXS, 330 mm Length, 6 mm Width, 6 mm Height. Additional Description: ABB -OXS6X330 SEL SHAFT 6X330. Catalog Description: OXS6X330 SHAFT for selector handle..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG