ABB Control OXP10X225

Switch Access Shaft Disconnect Switch
$ 60.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OXP10X225.

Farnell

Datasheet2 pages9 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.59%

Descriptions

Descriptions of ABB Control OXP10X225 provided by its distributors.

Switch Access Shaft Disconnect Switch
SHAFT, TS3 CIRCUIT BREAKER, 225MM; For Use With:Molded Case Circuit Breaker (MCCB); Accessory Type:Shaft; Product Range:Tmax TS3 Series RoHS Compliant: NA
ABB OXP10X225 Operating Shaft Brand: ABB. Part Number: OXP10X225. ABB Operating Shaft, Series: OXP, 225 mm Length, 10 mm Width, 10 mm Height. Additional Description: ABB -OXP10X225 PSTL SHAFT 8 9 10 X 225. Catalog Description: 225mm shaft for use on black variable depth handle OHB95L10 and OHY95L10..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG