ABB Control OT63FT3

3 pole, 60 amps rated at 600 VAC, UL 508, door mounted open non- fusible disconnect switch
$ 112.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT63FT3.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.98%

Supply Chain

Introduction Date2021-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control OT63FT3 provided by its distributors.

3 pole, 60 amps rated at 600 VAC, UL 508, door mounted open non- fusible disconnect switch
Switch, disconnector,3P,63A; Contact Current Ac Max:63A; Contact Voltage Ac Max:750V; No. Of Poles:3 Pole; Product Range:Ot Series; Current Rating:63A; External Depth:69Mm; External Length/Height:72Mm; External Width:53Mm Rohs Compliant: Yes |Abb OT63FT3
ABB OT63FT3 Disconnect Switch Brand: ABB. Part Number: OT63FT3. ABB Disconnect Switch, Front Operated Non-Fusible, Series: OT SwitchLine, 600 VAC, 60 A, 30 hp, 3 Pole, NEMA 1/3R/4/4X/12 Enclosure, Door Mounting, Screw Terminal, 72 mm H x 65 mm W x 69 mm D Dimensions. Additional Description: ABB -OT63FT3 (O) 3P 60A UL508 NF DOOR MOUNT SW. Catalog Description: 3-pole, front operated, door mounted switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle is not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG