Descriptions of ABB Control OT60F3 provided by its distributors.
NON-FUSED DISCONNECT SWITCH 60A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT , UL98
3 pole, 60 amps rated at 600 VAC, UL 98, open non-fusible disconnect switch
Nonfusible Disconnect Switch, 60 A, 600 V, 3 pole
1SCA105076R1001 L/B SWITCH UL/CSA 60A 3 POLE
LOAD BREAK SWITCH, 3 POLE, 750V, 60A
Disconnect - NF, 3P, 60A, UL98, DIN Mnt
Load Break Switch, 3 Pole, 750V, 60A; No. Of Poles:3 Pole; Contact Voltage Ac Max:750V; Contact Current Ac Max:60A; Ip/Nema Rating:Ip20; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Abb OT60F3
ABB OT60F3 Disconnect Switch Brand: ABB. Part Number: OT60F3. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 VAC, 60 A, 40 hp, 3 Pole, 200 kA Short Circuit, IP20, Surface Mount, Screw Terminal, 40 deg C, 70 mm H x 100 mm W x 74 mm D. Additional Description: ABB -OT60F3 (O) 3P 60A UL98 NF SW SAFETY SWITCH. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with front protected clamp terminals, handle and shaft are not included..