ABB Control OT40FT3

Non-fused Disconnect Switch 40A 3 Poles 600VAC, Door Mount , UL508
$ 90.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT40FT3.

Farnell

Datasheet2 pages9 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.96%

Descriptions

Descriptions of ABB Control OT40FT3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 40A 3 POLES 600VAC, DOOR MOUNT , UL508
Switch,disconnector,3P,40A; Contact Current Ac Max:40A; Contact Voltage Ac Max:750V; No. Of Poles:3 Pole; Product Range:Ot Series; Current Rating:40A; External Depth:52Mm; External Length/Height:54Mm; External Width:35Mm Rohs Compliant: Yes |Abb OT40FT3
ABB, OT40FT3, Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 V AC, 40 A, 25 hp, 50 Hz Frequency, 3 Pole, 0.705 kA Short Circuit, 3PST Contact Form, Selector Handle Actuator, IP20 Enclosure, Door Mounting, Screw Terminal, 40 deg C, 43 mm H x 54 mm W x 52 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG