ABB Control OT40F6

ABB Non-Fused Disconnect switch 40A 6 Poles 600VAC, DIN Rail / Panel Mount , UL508
$ 228.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT40F6.

JRH Electronics

Datasheet18 pages9 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+5.30%

Descriptions

Descriptions of ABB Control OT40F6 provided by its distributors.

ABB Non-Fused Disconnect switch 40A 6 Poles 600VAC, DIN Rail / Panel Mount , UL508
OT SW/DISCONN. SOLAR, 6P, 550VDC 32A; Voltage Rating V DC:550V; Current Rating:32A; No. of Poles:6; Insulation Voltage:750V; SVHC:No SVHC (20-Jun-2011)
SWITCH LOAD BREAK, 40A, 750V; No. of Poles:6 Pole; Contact Voltage AC Max:750V; Contact Current AC Max:40A; IP / NEMA Rating:IP20; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG