ABB Control OT400U03

ABB Non-Fused Disconnect switch 400A 3 Poles 600VAC, Panel Mount, IEC 60947-3
$ 1,587.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT400U03.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.08%

Descriptions

Descriptions of ABB Control OT400U03 provided by its distributors.

ABB Non-Fused Disconnect switch 400A 3 Poles 600VAC, Panel Mount, IEC 60947-3
Load Break Switch, 3 Pole, 1Kv, 400A; No. Of Poles:3 Pole; Contact Voltage Ac Max:1Kv; Contact Current Ac Max:400A; Ip/Nema Rating:Ip00; Switch Disconnector Terminal Style:Lug Terminal; Product Range:Ot Series Rohs Compliant: Yes |Abb OT400U03
ABB OT400U03 Disconnect Switch Brand: ABB. Part Number: OT400U03. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 1000 VAC, 400 A, 350 hp, 3 Pole, 65 kA Short Circuit, Surface Mount, Lug Terminal, 40 deg C, 221 mm H x 220 mm W x 85 mm D. Additional Description: ABB -OT400U03 3P SW 400A NF UL98 600V. Catalog Description: 3-pole, front operated, base mounted non-fusible diconnect switch, handle and shaft are not included, terminal bolt kit included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG