ABB Control OT30F3

Disconnect Switch Rotary Handle 600/250V AC/DC 30A 3P
$ 167.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT30F3.

Farnell

Datasheet2 pages9 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-44.98%

Supply Chain

Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control OT30F3 provided by its distributors.

Disconnect Switch Rotary Handle 600/250V AC/DC 30A 3P
NON-FUSED DISCONNECT SWITCH 30A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT, UL98
Load Break Switch, 3 Pole, 750V, 30A; No. Of Poles:3 Pole; Contact Voltage Ac Max:750V; Contact Current Ac Max:30A; Ip/Nema Rating:Ip20; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Abb OT30F3
ABB OT30F3 Disconnect Switch Brand: ABB. Part Number: OT30F3. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 VAC, 30 A, 30 hp, 50 Hz, 3 Poles, 200 kA Short Circuit, IP20, Surface Mount, Screw Terminal, 40 deg C, 70 mm H x 100 mm W x 74 mm D. Additional Description: ABB -OT30F3 (O) 3P 30A UL98 NF SW. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with front protected clamp terminals, handle and shaft are not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG