ABB Control OT25FT3

Non-fused Disconnect Switch 30A 3 Poles 600VAC, Door Mount , UL508
$ 89.241
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT25FT3.

Electro Sonic

Datasheet2 pages9 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.50%

Supply Chain

Introduction Date2021-06-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control OT25FT3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 30A 3 POLES 600VAC, DOOR MOUNT , UL508
SWITCH,DISCONNECTOR,3P,25A; Contact Current AC Max: 25A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: -; Current Rating: 25A; External Depth: 52mm; External Length / Height: 54mm; External Width: 35mm
Load Break Switch, 3 Pole, 25A, 750V; No. Of Poles:3 Pole; Contact Voltage Ac Max:750V; Contact Current Ac Max:25A; Ip/Nema Rating:Ip20; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Door Mount Rohs Compliant: Yes |Abb OT25FT3
ABB OT25FT3 Disconnect Switch Brand: ABB. Part Number: OT25FT3. ABB Disconnect Switch, Front Operated Non-Fusible, Series: OT SwitchLine, 600 VAC, 25 A, 20 hp, 3 Pole, NEMA 1/3R/4/4X/12 Enclosure, Door Mounting, Screw Terminal, 43 mm H x 54 mm W x 52 mm D Dimensions. Additional Description: ABB -OT25FT3 (O) ROTARY DISCONNECT, 480VAC, WITH. Catalog Description: 3-pole, front operated, door mounted switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle is not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG