ABB Control OT200U03

Rotary Disconnect Switch Rotary Handle 600V AC 200A 3P.
$ 719.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT200U03.

element14 APAC

Datasheet72 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control OT200U03 provided by its distributors.

Rotary Disconnect Switch Rotary Handle 600V AC 200A 3P.
Load Break Switch, 3 Pole, 1Kv, 200A; No. Of Poles:3 Pole; Contact Voltage Ac Max:1Kv; Contact Current Ac Max:200A; Ip/Nema Rating:Ip65; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Abb OT200U03
ABB OT200U03 Disconnect Switch Brand: ABB. Part Number: OT200U03. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 1000 VAC, 200 A, 200 hp, 3 Poles, 100 kA Short Circuit, Surface Mounting, Lug Terminal, 40 deg C, 170 mm H x 170 mm W x 70 mm D Dimensions. Additional Description: ABB -OT200U03 3P SW 200A NF UL98 LH. Catalog Description: 3-pole, front operated, base mounted non-fusible diconnect switch, handle and shaft are not included, terminal bolt kit included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG