ABB Control OT16FT3

Switch, discon, single hle, door mnt, 3P, 16A switch-disconnector. 3-pole, front operated
$ 72.65
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT16FT3.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.27%

Supply Chain

Country of OriginFinland
Introduction Date2021-04-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-12-31

Descriptions

Descriptions of ABB Control OT16FT3 provided by its distributors.

Switch,discon,single hle,door mnt,3P,16A switch-disconnector. 3-pole, front operated
Switch, disconnector,3P,16A; Contact Current Ac Max:16A; Contact Voltage Ac Max:750V; No. Of Poles:3 Pole; Product Range:Ot Series; Current Rating:16A; External Depth:52Mm; External Length/Height:54Mm; External Width:35Mm Rohs Compliant: Yes |Abb OT16FT3
ABB OT16FT3 Disconnect Switch Brand: ABB. Part Number: OT16FT3. ABB Disconnect Switch, Front Operated Non-Fusible, Series: OT SwitchLine, 600 VAC, 16 A, 10 hp, 3 Pole, NEMA 1/3R/4/4X/12 Enclosure, Door Mounting, Screw Terminal, 43 mm H x 54 mm W x 52 mm D Dimensions. Additional Description: ABB -OT16FT3 (O) 3P 16A UL508 NF DOOR MOUNT SW. Catalog Description: 3-pole, front operated, door mounted switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle is not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG