ABB Control OT125F3

Non-fused Disconnect Switch 125A 3 Poles 600VAC, Din Rail / Panel Mount , UL508
$ 189.479
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT125F3.

Newark

Datasheet72 pages15 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of ABB Control OT125F3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 125A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT , UL508
SWITCH,DISCONNECTOR,3P,125A; Contact Current AC Max: 125A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: -; Current Rating: 125A; External Depth: 63mm; External Length / Height: 100mm; External Width: 70mm
ABB OT125F3 Disconnect Switch Brand: ABB. Part Number: OT125F3. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 VAC, 125 A, 50 hp, 50/60 Hz, 3 Pole, 3.6 kA Short Circuit, Base Mount, Screw Terminal, 40 deg C, 70 mm H x 100 mm W x 74 mm D. Additional Description: ABB -OT125F3 (O) SWITCH NF 3P 125A UL98 NON-RETURNABLE , NON-CANCELLABLE. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with front protected clamp terminals, handle and shaft are not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG