ABB Control OS60GJ12

Fusible Disconnect Switch, 600 VAC, 60 A, 50 hp, 1NO-1NC, 3 Poles.
$ 482.509
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OS60GJ12.

Master Electronics

Datasheet94 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.05%

Descriptions

Descriptions of ABB Control OS60GJ12 provided by its distributors.

Fusible Disconnect Switch, 600 VAC, 60 A, 50 hp, 1NO-1NC, 3 Poles.
FUSED SWITCH, 3 POLE, 60A, 500VAC; Contact Configuration:-; Fuse Size Held:Class J; No. of Fuses:3 Fuse; Contact Current AC Max:60A; Contact Voltage AC Max:500V; Switch Terminals:Screw; No. of Poles:3 Pole; Product Range:OS Series RoHS Compliant: Yes
ABB Disconnect Switch, Front Operated Fusible Open, Series: OS Series, 600 VAC, 60 A, 50 hp, 3 Pole, 200 kA Short Circuit, 1NO-1NC 1 Form A/1 Form B Contact Form, IP20 Enclosure, Surface Mounting, Screw Terminal, 40 deg C, 112 mm H x 145 mm W x 118 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG