ABB Control OS30FAJ12

ABB Fusible Disconnect switch 30A 3 Poles 600VAC, DIN Rail, J Fuse, UL98
$ 375.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OS30FAJ12.

Farnell

Datasheet2 pages9 years ago

element14 APAC

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control OS30FAJ12 provided by its distributors.

ABB Fusible Disconnect switch 30A 3 Poles 600VAC, DIN Rail, J Fuse, UL98
LOAD BREAK SWITCH, 3 POLE, 600V, 30A; Contact Current AC Max: 30A; Contact Voltage AC Max: 600V; No. of Poles: 3 Pole; Product Range: OS Series
Load Break Switch, 3 Pole, 600V, 30A; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:30A; Ip/Nema Rating:-; Switch Disconnector Terminal Style:Lug Terminal; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Abb OS30FAJ12
ABB OS30FAJ12 Disconnect Switch Brand: ABB. Part Number: OS30FAJ12. ABB Disconnect Switch, Front Operated Fusible Open, Series: OS Series, 600 VAC, 30 A, 20 hp, 50/60 Hz, 3 Pole, Base Mount, Screw Terminal, 40 deg C, 100 mm H x 143 mm W x 119 mm D. Additional Description: ABB -OS30FAJ12 3P 30A J FUSIBLE SW. Catalog Description: Switch Fuses,Front operated,3-pole,12 (Between the Poles),Class J,30 A,Handle and shaft not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS 30FAJ12