ABB Control OHYS2RJ

Switch Access Selector Handle Disconnect Switch
$ 27.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OHYS2RJ.

RS (Formerly Allied Electronics)

Datasheet72 pages15 years ago
Datasheet196 pages8 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-9.86%

Descriptions

Descriptions of ABB Control OHYS2RJ provided by its distributors.

Switch Access Selector Handle Disconnect Switch
Red and yellow selector screw on handle for door mounted switches with O/I and OFF/ON markings and protection according to NEMA 1, 3R, 12 and IP65
Handle, yel/Red, ip54,3 Padlock; For Use With:Switches Ot16Ft To Ot125Ft; Ip/Nema Rating:Ip65; Product Range:Ot Series; Actuator Type:Padlockable With Three Padlocks; Colour:Yellow-Red; Legend:I-O And On-Off Rohs Compliant: Yes |Abb OHYS2RJ
ABB OHYS2RJ Selector Handle Brand: ABB. Part Number: OHYS2RJ. ABB Selector Handle, Screw-On, Series: OHY, 44 mm Length, 65 mm Width, 65 mm Height, Red/Yellow. Additional Description: ABB -OHYS2RJ SEL HDL RED/YEL DR MNT W/SCREW. Catalog Description: OHYS2RJ HANDLE..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG