ABB Control OHYS2PJ

Selector Handle Nema 1, 3R, 12 / IP65 Yellow/red Handle
$ 28.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OHYS2PJ.

JRH Electronics

Datasheet116 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+15.90%

Descriptions

Descriptions of ABB Control OHYS2PJ provided by its distributors.

SELECTOR HANDLE NEMA 1,3R,12 / IP65 YELLOW/RED HANDLE
Selector Handle, Disconnect Sw, Red/Yel; Accessory Type:Selector Handle; For Use With:Abb Ot16-32Ft Disconnect Switches; Product Range:Oh Series Rohs Compliant: Yes |Abb OHYS2PJ
ABB OHYS2PJ Selector Handle Brand: ABB. Part Number: OHYS2PJ. ABB Selector Handle, Snap-On, Series: OHY, 60 mm Length, 65 mm Width, 65 mm Height, Red/Yellow. Additional Description: ABB -OHYS2PJ SEL HDL RED/YEL DR MNT SNAP-ON. Catalog Description: OHYS2PJ HANDLE..
Additional Information ABB Type Designation: SEL HDL RED/YEL DR MNT SNAP-ON Country or Territory of Origin: United States Customs Tariff Number: 8538908180 Frame Size: Undefined Gross Volume: 648.003 in³ Gross Weight: 0.95 lb Invoice Description: SEL HDL RED/YEL DR MNT SNAP-ON Made To Order: No Minimum Order Quantity: 1 EA Order Multiple: 1 EA Package Level 1 Depth / Length: 9 in Package Level 1 Gross Weight: 0.95 lb Package Level 1 Height: 8 in Package Level 1 Units: 1 EA Package Level 1 Width: 9 in Part Type: New Product Name: - Product Net Depth / Length: 9 in Product Net Height: 8 in Product Net Weight: 0.95 lb Product Net Width: 9 in Product Type: Undefined Quote Only: No Selling Unit of Measure: each Stocked At (Warehouses): Wickliffe, Ohio, United States

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG