ABB Control OA1G10

Auxiliary contact block one normally open for non-fusible and fusible disconnect switches
$ 19.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OA1G10.

Newark

Datasheet72 pages16 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+61.82%

Supply Chain

Introduction Date2022-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control OA1G10 provided by its distributors.

Auxiliary contact block one normally open for non-fusible and fusible disconnect switches
ABB Auxiliary Switch, 600 VAC, 10 A, 1NO Contacts, For Use With: OT200 to 800 Disconnect Switch, Snap-On Mounting, 40 mm H x 30 mm W x 11 mm D Dimensions
AUXILIARY CONTACT BLOCK, SPST-NO; Switch Terminals:-; No. of Poles:1 Pole; Contact Current Max:6A; Contact Voltage AC Max:230V; For Use With:ABB OT Series Disconnect Switches; Contact Voltage DC Max:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA1G10.