CONTACT BLOCK, 1NO; For Use With:OT Series Switch Disconnectors; No. of Poles:1; SVHC:No SVHC (20-Jun-2011); Contact Configuration:1 N/C; Contact Current Rating:16A; Current Rating:16A; Terminal Type:Screw
Auxiliary Contact Block, Spst-Nc, Screw; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:230V; For Use With:Abb Ot Series Disconnect Switches; Contact Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb OA1G01
ABB OA1G01 Auxiliary Contact Brand: ABB. Part Number: OA1G01. ABB Auxiliary Contact, 600 VAC, 10 A, 1NC Contacts, For Use With: OT16 to 125E, EOT Series Disconnect Switch, 40 mm H x 30 mm W x 11 mm D Dimensions. Additional Description: ABB -OA1G01 1NC AUX SWITCH OT16-125. Catalog Description: OA1G01 AUXILIARY CONTACT..