ABB Control NF22E-11

Electromechanical Relay 20 to 60VDC 24 to 60VAC 6A DPST-NO/DPST-NC(45x77x86)mmContactor Relay
$ 49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control NF22E-11.

Farnell

Datasheet3 pages9 years ago
Datasheet17 pages16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.79%

Descriptions

Descriptions of ABB Control NF22E-11 provided by its distributors.

Electromechanical Relay 20 to 60VDC 24 to 60VAC 6A DPST-NO/DPST-NC(45x77x86)mmContactor Relay
Abb, Inc Relay,2No,2Nc,24-60V50/60Hz,20-6
NF22E CONTACTOR, 6 A, 20 - 60 V DC, 24 - 60 V AC COIL
Contactor Relay, Dpst-No/Dpst-Nc, 24-60V; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Abb NF22E-11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF22E-11.
  • NF22E11