ABB Control MT-310B

Modular Potentiometer - Resistor 10 k Ohm - Knob - Black - Non-illuminated - Chrome Metal Bezel
$ 123.435
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MT-310B.

JRH Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-27.79%

Descriptions

Descriptions of ABB Control MT-310B provided by its distributors.

Modular Potentiometer - Resistor 10 k Ohm - Knob - Black - Non-illuminated - Chrome Metal Bezel
Modular potentiometer with 10 K ohm resistor, chrome bezel and 22mm mounting.
Modular Potentiometer, Knob, 10Kohm; No. Of Axes:-; Track Resistance:10Kohm; Supply Voltage Max:-; No. Of Switch Positions:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Rotation Electrical Angle:-; Handle Style:Knob Rohs Compliant: Yes |Abb MT-310B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT310B