ABB Control MT-305B

Modular potentiometer with 5 K ohm resistor, chrome bezel and 22mm mounting.
$ 108.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MT-305B.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.94%

Descriptions

Descriptions of ABB Control MT-305B provided by its distributors.

Modular potentiometer with 5 K ohm resistor, chrome bezel and 22mm mounting.
POTENTIOMETER KNOB WITH RESISTOR 5 KOHMS BLACK KNOB CHROME BEZEL MODULAR SERIES
Modular Potentiometer, Knob, 5Kohm; No. Of Axes:-; Track Resistance:5Kohm; Supply Voltage Max:-; No. Of Switch Positions:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Rotation Electrical Angle:-; Handle Style:Knob Rohs Compliant: Yes |Abb MT-305B
ABB MT-305B Potentiometer Brand: ABB. Part Number: MT-305B. ABB Potentiometer, Non-Illuminated, Series: Modular, 5 kOhm Resistance, Metal, Polished Chrome, 0.057 m L x 0.03 m W x 0.03 m H Dimensions. Additional Description: ABB -MT-305B SPEED POT SCREW TERM 5KOHM CHROME. Catalog Description: Modular Potentiometer - Resistor 5 kOhm - Knob - Black - Non-illuminated - Chrome Metal Bezel..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT305B