ABB Control MT-110B

Potentiometer Knob With Resistor 10 Kohms Black Knob Black Bezel Modular Series
$ 102.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MT-110B.

JRH Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-78.07%

Descriptions

Descriptions of ABB Control MT-110B provided by its distributors.

POTENTIOMETER KNOB WITH RESISTOR 10 KOHMS BLACK KNOB BLACK BEZEL MODULAR SERIES
MT-110B Non-Illuminated Round Potentiometer, 10 kOhm.
Electrical potentiometer switch
Abb, Inc Speed Pot 10Kohm Screw Term
Potontiometer Operator, 10K Ohm,
Modular Potentiometer, Knob, 10Kohm; No. Of Axes:-; Track Resistance:10Kohm; Supply Voltage Max:-; No. Of Switch Positions:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Rotation Electrical Angle:-; Handle Style:Knob Rohs Compliant: Yes |Abb MT-110B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT110B