ABB Control MT-105B

Potentiometer Knob With Resistor 5 Kohms Black Knob Black Bezel Modular Series
$ 94.795
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MT-105B.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.15%

Descriptions

Descriptions of ABB Control MT-105B provided by its distributors.

POTENTIOMETER KNOB WITH RESISTOR 5 KOHMS BLACK KNOB BLACK BEZEL MODULAR SERIES
ABB MT-105B Potentiometer Brand: ABB. Part Number: MT-105B. ABB Potentiometer, Modular Non-Illuminated Round, Series: MT Series, 2 W Power, 5 kOhm Resistance, -1 to 70 deg C, Plastic, Black, 0.03 m H x 0.03 m W x 0.057 m D Dimensions. Additional Description: ABB -MT-105B SPEED POT 5KOHM SCREW TERM. Catalog Description: Modular Potentiometer - Resistor 5 kOhm - Knob - Black - Non-illuminated - Black Plastic Bezel..
Modular Potentiometer, Knob, 5Kohm; No. Of Axes:-; Track Resistance:5Kohm; Supply Voltage Max:-; No. Of Switch Positions:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Rotation Electrical Angle:-; Handle Style:Knob Rohs Compliant: Yes |Abb MT-105B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT105B