ABB Control MS132-4.0

Manual Motor Starter, 2.5-4A, 690V, Thermal/magnetic, MS132 Series
$ 190.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MS132-4.0.

Newark

Datasheet8 pages16 years ago
Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.09%

Descriptions

Descriptions of ABB Control MS132-4.0 provided by its distributors.

MANUAL MOTOR STARTER, 2.5-4A, 690V, THERMAL/MAGNETIC, MS132 SERIES
Motor Starter, 1Ph/3Ph, 4A; Motor Starter Type:Manual Starter; Power Rating:3Hp; No. Of Phases:Single Phase, Three Phase; No. Of Poles:3 Pole; Current Rating:4A; Supply Voltage Min:230Vac; Supply Voltage Max:690Vac Rohs Compliant: Yes |Abb MS132-4.0
MOTOR STARTER,2.5-4A; SVHC:No SVHC (20-Jun-2011); Breaking Capacity Current AC:100kA; Contact Rating:2.5A to 4A; External Depth:72.4mm; External Length / Height:90mm; External Width:45mm; IP / NEMA Rating:IP20; Operating Temperature Max:70°C; Operating Temperature Min:-25°C
ABB, MS132-4.0, Manual Motor Starter, Series: MS132, 690 V AC/250 V DC, 2.5 to 4 A, 50/60 Hz Frequency, 1.5 kW Wattage, 3 hp Motor, 3 Pole, Setting: 2.5 to 4 A, 25 kA Load, 3 ph, Thread Connection, ON/OFF/Trip Action, Rotary Handle Control, IP20 Enclosure, 100000 Cycles Operating Cycles, -25 to 70 deg C Operating, 90 mm H x 45 mm W x 86.8 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG