ABB Control MP3-11G

Illuminated Pushbutton, 22 mm, Momentary Operator, Green.
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MP3-11G.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-0.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control MP3-11G provided by its distributors.

Illuminated Pushbutton, 22 mm, Momentary Operator, Green.
Switch Actuators Switch Actuators PB MOM GRN EXTD
Switch Access Round Operator Push Button Switch
MODULAR SERIES GREEN PUSH BUTTON HEAD MOMENTARY 22MM CUTOUT
Switch Actuator, Ill Pushbutton, Ip66; For Use With:Abb Illuminated Momentary Extended Pushbuttons; Ip/Nema Rating:Ip66; Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb MP3-11G
ABB MP3-11G Illuminated Pushbutton Brand: ABB. Part Number: MP3-11G. ABB Illuminated Pushbutton, Modular, 0.029 mm H x 0.029 mm W x 0.038 mm D, Momentary Contact Mode, LED Lamp, Bezel/Housing: Black Plastic Bezel, Extended, Threaded, NEMA 1/3R/4/4X/12/13/IP66, Flush Mount, Polycarbonate, Green, Environmental Conditions: -25 to 70 deg C Operating Temperature. Additional Description: ABB -MP3-11G PB MOM GRN EXTD ILL. Catalog Description: Modular Pushbutton - Momentary - Extended - Green - Illuminated - Black plastic - No contact block..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG