ABB Control MP1-10C

Modular Series, Clear Push Button Head, Momentary, 22MM Cutout
$ 6.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MP1-10C.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+193%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control MP1-10C provided by its distributors.

MODULAR SERIES, CLEAR PUSH BUTTON HEAD, MOMENTARY, 22MM CUTOUT
22.0 mm, NEMA 4,4X,13, Flush, Momentary, Plastic/Black.
Switch Actuator, Nonill Pushbutton, Ip66; For Use With:Abb Non-Illuminated Momentary Flush Pushbuttons; Ip/Nema Rating:Ip66; Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb MP1-10C
ABB MP1-10C Push Button. ABB Pushbutton, Flush Non-Illuminated, Series: Modular, 0.029 m W x 0.033 m D x 0.029 m H, Momentary Contact Mode, Pushbutton Operator, IP66/IP20 Enclosure, Bezel/Housing: Black Plastic, -25 to 70 deg C, Clear. Additional Description: ABB -MP1-10C (O) PB MOM CLR FLUSH. Catalog Description: Modular Pushbutton - Momentary - Flush - Clear - Non-illuminated - Black plastic - No contact block.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG