ABB Control MCBH-20

Double contact block with 3 block holder for front mounting, 2 NO con- tacts.
$ 25.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCBH-20.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+263%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control MCBH-20 provided by its distributors.

Double contact block with 3 block holder for front mounting, 2 NO con- tacts.
Switch Contact Block, 8A, 690V, 2Pole; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Front Mount Non-Illuminated Operators; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Abb MCBH-20
ABB Contact Block, Modular Non-illuminated, Series: MCBH, 22 mm Size, 2NO Contact Configuration, 6 A at 230 V AC, 5 A at 24 V DC, 1.1 A at 125 V DC Contact, 2 Contacts, Polycarbonate Block, Pushbutton/Selector Switch Operator, NEMA 1/3R/4/4X/12/13 NEMA Rating, IP10/IP20 Enclosure, Screw Terminal, Front Mounting, 0.048 mm H x 0.03 mm W x 0.036 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBH20