ABB Control MCBH-11

Front mounted 1 NO and 1 NC contact block and holder designed for non-illuminated operators
$ 25.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCBH-11.

JRH Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+481%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control MCBH-11 provided by its distributors.

Front mounted 1 NO and 1 NC contact block and holder designed for non-illuminated operators
Modular Single Contact Block With Holder, 22 mm, 1NO-1NC, Silver Tipped Contact.
SWITCH PART CONTACT BLOCK 1 NO 1 NC WITH HOLDER
ABB MCBH-11 1NO-1NC CONTACT BLOCK WITH HOLDER
Abb, Inc 1 No 1Nc Contact Block W/Hldr
Switch Contact Block, 8A, 690V, 2Pole; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Front Mount Non-Illuminated Operators; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Abb MCBH-11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBH11