ABB Control MCBH-10

Series: Modular, 22 mm, 1NO, Silver Tipped Contact, Front Mount, 0.03 m H x 0.048 m W x 0.036 m D
$ 14.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCBH-10.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.14%

Supply Chain

Introduction Date2026-01-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ABB Control MCBH-10 provided by its distributors.

Series: Modular, 22 mm, 1NO, Silver Tipped Contact, Front Mount, 0.03 m H x 0.048 m W x 0.036 m D
Switch Contact Block, 8A, 690V, 1Pole; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Front Mount Non-Illuminated Operators; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Abb MCBH-10
ABB MCBH-10 Contact Block Brand: ABB. Part Number: MCBH-10. ABB Contact Block, Modular Non-illuminated, Series: MCBH, 22 mm Size, 1NO Contact Configuration, 6 A at 230 VAC, 5 A at 24 VDC, 1.1 A at 125 VDC Contact, Silver Tipped Contact, 1 Contacts, Polycarbonate Block, Pushbutton/Selector Switch Operator, NEMA 1/3R/4/4X/12/13 NEMA Rating, IP20 Enclosure, Screw Terminal, Front Mounting, 0.048 mm H x 0.03 mm W x 0.036 mm D Dimensions. Additional Description: ABB -MCBH-10 (N) 1 NO CONTACT BLOCK. Catalog Description: Modular contact block with holder..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBH10