ABB Control MCBH-02

Double contact block with 3 block holder for front mounting, 2 NC con- tacts. Application.
$ 25.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCBH-02.

JRH Electronics

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+408%

Descriptions

Descriptions of ABB Control MCBH-02 provided by its distributors.

Double contact block with 3 block holder for front mounting, 2 NC con- tacts. Application.
SWITCH PART, CONTACT BLOCK 2 NC WITH HOLDER
MCBH-02, CONTACT BLOCK HOLDER WITH 2NC CONTA, PK 10
Switch Contact Block, 8A, 690V, 2Pole; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Front Mount Non-Illuminated Operators; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Abb MCBH-02

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBH02