ABB Control MCBH-00

Contact Block Holder, Used For 3 Mcb Blocks, Gray, Plastic Bezel, Mcb Series
$ 3.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCBH-00.

Master Electronics

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+27.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control MCBH-00 provided by its distributors.

CONTACT BLOCK HOLDER, USED FOR 3 MCB BLOCKS, GRAY, PLASTIC BEZEL, MCB SERIES
Switch Contact Block, 3 Pole, 8A; Switch Terminals:Screw; No. Of Poles:3 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Emergency Stop, Key Switches And Momentary Pushbutton Switches Rohs Compliant: Yes |Abb MCBH-00
ABB MCBH-00 Holder Brand: ABB. Part Number: MCBH-00. ABB Holder, For Use With: 3-Position Contact Block and Pilot Device, Specifications: Front Mount, 0.048 mm L x 0.013 mm W x 0.03 mm H Dimensions. Additional Description: ABB -MCBH-00 PLASTIC HOLDER FOR LIGHTS AND CONTACTS. Catalog Description: Modular holder..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBH00