ABB Control MCB-20

Contact Block, Double Non-Illuminated, 2NO, IP20, Front Mount, 0.044 x 0.02 x 0.028 mm.
$ 20.06
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MCB-20.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.07%

Descriptions

Descriptions of ABB Control MCB-20 provided by its distributors.

Contact Block, Double Non-Illuminated, 2NO, IP20, Front Mount, 0.044 x 0.02 x 0.028 mm.
Abb, Inc Contact Block Dbl 2No
MODULAR SERIES CONTACT BLOCK, 2NO
Double Contact Block, Front Mount, 8A; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:8A; Contact Voltage Ac Max:240V; For Use With:Front Mount Modular Range Pilot Devices; Contact Voltage Dc Max:125V Rohs Compliant: Yes |Abb MCB-20

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCB20