CONTACT BLOCK, DPST-NC, QUICK CONNECT; Switch Terminals:Screw; No. of Poles:2 Pole; Contact Current Max:8A; Contact Voltage AC Max:240V; For Use With:Emergency Stop, Key Switches and Momentary Pushbutton Switches RoHS Compliant: Yes
ABB Contact Block, Modular Non-illuminated, Series: MCB, 22 mm Size, 1NC Contact Configuration, 6 A at 230 V AC, 5 A at 24 V DC, 1.1 A at 125 V DC Contact, 1 Contacts, Polycarbonate Block, Pushbutton/Selector Switch Operator, NEMA 1/3R/4/4X/12/13 NEMA Rating, IP20 Enclosure, Screw Terminal, Rear Mounting, 0.044 x 0.01 x 0.028 mm Dimensions