Switch Contact Block, 8A, 690V, 1Pole; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:8A; Contact Voltage Ac Max:690V; For Use With:Emergency Stop, Key Switches And Momentary Pushbutton Switches Rohs Compliant: Yes |Abb MCB-01
ABB Contact Block, Modular Non-illuminated, Series: MCB, 22 mm Size, 1NC Contact Configuration, 6 A at 230 V AC, 5 A at 24 V DC Contact, Gold Plated Silver Contact, 1 Contacts, Polycarbonate Block, Pushbutton/Selector Switch Operator, NEMA 1/3R/4/4X/12/13 NEMA Rating, IP20 Enclosure, Screw Terminal, Front Mounting, 0.044 x 0.01 x 0.028 mm Dimensions