ABB Control M3SS1-10B

Modular, 3 position, maintained, non-illuminated selector switch with black short handle
$ 12.598
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control M3SS1-10B.

Master Electronics

Datasheet156 pages13 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.58%

Descriptions

Descriptions of ABB Control M3SS1-10B provided by its distributors.

Modular, 3 position, maintained, non-illuminated selector switch with black short handle
SWITCH, SELECTOR, 3 POS, 45 DEG, BLACK PLASTIC BEZEL, SHORT HDL, MAINT, BLACK
Vol Selector Switch, 3-Pos Screw; No. Of Switch Positions:3 Position; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:24V; Contact Current Max:500Ma; Switch Terminals:Screw; Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb M3SS1-10B
ABB, M3SS1-10B, Selector Switch, Modular Non-Illuminated, 0.03 m H x 0.048 m W x 0.05 m D Size, Maintained Contact Mode, Short Lever Operator, 3 Positions, Left Center-Right Throw, Bezel/Housing: Black Plastic Bezel, Rotary Actuator, Thread Connection, Screw Terminal, NEMA 1/3R/4/4X/12/13/IP66 Enclosure, Surface Mounting, Environmental Conditions: -25 to 70 deg C Operating Temperature

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG