ABB Control M2SS2-10B

Switch, Selector, 2 Pos, 90 Deg, Black Plastic Bezel, Short Hdl, Maint, Black
$ 13.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control M2SS2-10B.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-17.58%

Supply Chain

Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control M2SS2-10B provided by its distributors.

SWITCH, SELECTOR, 2 POS, 90 DEG, BLACK PLASTIC BEZEL, SHORT HDL, MAINT, BLACK
Vol Selector Switch, 2-Pos Screw; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:24V; Contact Current Max:500Ma; Switch Terminals:Screw; Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb M2SS2-10B
ABB, M2SS2-10B, Selector Switch, Modular Non-Illuminated, 0.03 mm H x 0.048 mm W x 0.055 mm D Size, Maintained Contact Mode, Short Lever Operator, 2 Positions, Left to Right Throw, Bezel/Housing: Black Plastic, Rotary Actuator, Thread Connection, Screw Terminal, NEMA 1/3R/4/4X/12/13/IP66 Enclosure, Surface Mounting, Environmental Conditions: -25 to 70 deg C Operating Temperature

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG