ABB Control EOT45U3M1-S

ABB Enclosed non fused disconnect switch 60A 3 Poles 600VAC, Metal, UL508, N1
$ 194.697
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control EOT45U3M1-S.

Master Electronics

Datasheet54 pages13 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of ABB Control EOT45U3M1-S provided by its distributors.

ABB Enclosed non fused disconnect switch 60A 3 Poles 600VAC, Metal, UL508, N1
ABB EOT45U3M1-S, Non-Fusible Disconnect, Enclosed, Nema 1 Indoor, 3 Poles, 60 UL Amps
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Discontinued-Use EOT560N3PA3-SBA
3P Sw 60A Nf N1 |Abb EOT45U3M1-S
ABB EOT45U3M1-S Enclosed Disconnect Switch. ABB Enclosed Disconnect Switch, Heavy Duty Non-Fusible, 600 VAC, 60 A, 30 hp at 480/600 VAC, 3 Poles, Selector Handle Actuator, NEMA 1/IP30, Lug Terminal, 9.5 in H x 6.28 in W x 4.28 in D, Sheet Steel. Additional Description: ABB -EOT45U3M1-S (O) 3P SW 60A NF N1. Catalog Description: Enclosed Switch Disconnector, 3-p. Max. Horse power rating at three phase 480V 30HP. General purpose current rating 60A. Steel sheet enclosure, NEMA Type 1 Indoor, Selector handle. Interlocked cover. Defeatable interlocking..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EOT45U3M1S